
This 24V DC rated rocker switch features a silver contact material and a current rating of 2A. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is panel mount with a snap-in design and is available in a bulk packaging. It has a straight orientation and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |