
The AML26GBB2AA05RG is a 24V DC rated, 125V AC rated, 2A current rated SPDT rocker switch with silver contact material. It features a panel mount design with snap-in mounting and a straight orientation. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is illuminated by green and red LEDs and is available in bulk packaging.
Sign in to ask questions about the Honeywell AML26GBB2AA05RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML26GBB2AA05RG technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBB2AA05RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
