Switch Rocker (ON) None ON DPDT Quick Connect/Solder Rocker
Honeywell AML26GBC2CA02YR technical specifications.
| Switch Configuration | (ON) None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.