Honeywell AML26GBC8BA01GR technical specifications.
| Contact Material | Gold |
| Illumination Color | Green, Red |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML26GBC8BA01GR to view detailed technical specifications.
No datasheet is available for this part.