
The AML26GBC8DA01RG is a panel-mount rocker switch with a gold contact material, rated for 125V AC and 100mA current. It features a DPDT throw configuration and a mechanical life of 25000 cycles. The switch is illuminated with green and red LEDs and has a solder termination. It is available in a bulk packaging with a single unit per package.
Honeywell AML26GBC8DA01RG technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBC8DA01RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
