
The AML26GBC8DA05RG is a DPDT mom-on-mom rocker switch with a contact material of gold and a current rating of 100mA. It features an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is available in a panel mount configuration with a straight orientation and can be terminated with solder. It is rated for 125V AC and 125V DC and is packaged in bulk.
Honeywell AML26GBC8DA05RG technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBC8DA05RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
