
This 24V DC rated rocker switch features a silver contact material and a current rating of 2A. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is available in a panel mount configuration and is terminated with solder. It is part of the AML26 series and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML26GBD8CA07RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBD8CA07RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
