
The AML26GBE3AA03GR is a 24V SPDT on-mom rocker switch with a current rating of 2A and a voltage rating of 125V AC. It features silver contacts and a mechanical life of 25,000 cycles. The switch is available in a panel, snap-in, or through-hole mount configuration and is packaged in bulk quantities. It is designed for use in a variety of applications and has an electrical life of 25,000 cycles.
Honeywell AML26GBE3AA03GR technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBE3AA03GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
