
The AML26GBE3AA04GR is a 24V DC rated, 125V AC rated, 2A current rated SPDT on-off-on rocker switch with silver contact material. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount and through hole configuration with a straight orientation. It is packaged in bulk with one unit per package and is part of the AML26 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
