Switch Rocker (ON) OFF (ON) SPDT PC Pins/Push-On Rocker
Honeywell AML26GBE3BA05GR technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML26GBE3BA05GR to view detailed technical specifications.
No datasheet is available for this part.