
This 24V DC rated, 2A, 25000 cycle, silver contact, SPDT rocker switch is designed for panel mount applications. It features a straight orientation and a termination of solder. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in a bulk packaging with one unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
