Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Rocker
Honeywell AML26GBE8CA06GY technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML26GBE8CA06GY to view detailed technical specifications.
No datasheet is available for this part.