
This illuminated rocker switch features a silver contact material and plating, with a current rating of 2A and a voltage rating of 24V DC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount package type and has a throw configuration of DP3T, DPDT. It also features a quick connect termination and a silver contact material.
Honeywell AML26GBF2CA04RG technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBF2CA04RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
