
The AML26GBF2DA04RG is a panel mount DPDT rocker switch with a gold contact material and a current rating of 100mA. It has a high electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch is available in a bulk packaging with 50 units per package. It is suitable for use in applications where a high voltage rating of 125V AC is required. The switch is designed for panel mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML26GBF2DA04RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBF2DA04RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.