Honeywell AML27ABK2AA21BL technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Series | AML27 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2AA21BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.