
The AML27 Series 3-position keylock switch features a silver contact material and plating, with a 60° index angle. It is designed for panel mount applications with a snap-in installation. The switch has a DP3T, DPDT throw configuration and is rated for 125V AC. The contacts are terminated with solder and are suitable for electromechanical applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML27ABK2AC31BL technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Index Angle | 60° |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Series | AML27 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
