Honeywell AML27ABK2BA22BC technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Series | AML27 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2BA22BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.