Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML27ABK2BC23BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML27ABK2BC23BA technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Index Angle | 60° |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Series | AML27 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2BC23BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.