
Keylock Switch, DPDT, Latched, 0.1A, 125VDC, Solder/quick Connect Terminal, Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |