Switch Key Lock N.O./N.C. SPDT 90° Flat Key PC Pins/Push-On Through Hole/Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell AML27ABK3AA21BL technical specifications.
| Type | Electronic Control |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Angle of Throw | 90° |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |