
Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML31EBA4AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML31EBA4AD technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 35.6mm |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML31 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML31EBA4AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.