
Illuminated pushbutton switch featuring DPST momentary action and a 10A maximum current rating at 30VDC. This panel-mount switch offers quick connect and solder termination options, with a 2A contact current rating and a 125V AC voltage rating. It boasts both electrical and mechanical lifespans of 25,000 cycles and supports multiple LED illumination colors. Approvals include UL and CSA, with lead-free and RoHS compliance.
Sign in to ask questions about the Honeywell AML31FBA4AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML31FBA4AC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 2A |
| Current Rating | 3A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Multiple |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML31 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML31FBA4AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
