PUSH BUTTON SWITCH N.O. DPST RECTANGULAR 10A 250VAC 30VDC
Checking distributor stock and pricing after the page loads.
Honeywell AML31KBA4AD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 10A |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| RoHS Version | 2002/95/EC |