Honeywell AML31LBA4AC technical specifications.
| Current Rating | 10A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML31 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML31LBA4AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
