The AML31LBE4AD is a DPST pushbutton switch with a rectangular actuator style and a panel mount termination style. It features a maximum current rating of 10 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250 volts. The switch is designed for panel mount applications and has a straight body orientation. It is available in both illuminated and non-illuminated configurations.
Checking distributor stock and pricing after the page loads.
Honeywell AML31LBE4AD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | Incandescent Lamp |
| RoHS Version | 2002/95/EC |