
The AML32 Series DPST panel mount switch is a pushbutton switch with a maximum voltage rating of 125V AC and 30V DC. It has a current rating of 10A and is RoHS compliant. The switch is available in a panel mount configuration with a straight orientation and can be terminated with solder. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles.
Honeywell AML32FBB4AC technical specifications.
| Color | Black |
| Current Rating | 3A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBB4AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.