
Illuminated pushbutton switch featuring DPST alternate action with a 10A contact current rating and 3A general current rating. Offers 30VDC and 125VAC voltage ratings, with a mechanical and electrical life of 25,000 cycles. Includes quick connect/solder termination and panel mount capability. Available in black and red with red illumination from neon, LED, or lamp options. RoHS compliant and lead-free.
Honeywell AML32FBB7AD technical specifications.
| Approvals | UL, CSA |
| Color | Black, Red |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 35.6mm |
| Illumination Color | Red |
| Illumination Type | Neon, LED, Lamp |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBB7AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
