
Illuminated pushbutton switch featuring DPST (Double Pole Single Throw) alternate action, rated for 10A at 30VDC and 125VAC (250VAC max). Offers quick connect/solder terminals for panel mounting with a snap-in design. Available in black and red, with red illumination provided by neon, LED, or lamp options. Boasts a mechanical and electrical life of 25,000 cycles.
Honeywell AML32FBC4AD technical specifications.
| Color | Black, Red |
| Contact Current Rating | 2A |
| Current Rating | 10A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, LED, Lamp |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBC4AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
