
This 30V 10A panel mount DPST switch features a red LED illumination and a mechanical life of 25000 cycles. It is available in a panel mount configuration with a straight orientation and a solder termination. The switch is compliant with RoHS regulations and has a DC rated voltage of 30V. It can withstand an AC voltage rating of 125V and has an electrical life of 25000 cycles.
Honeywell AML32FBD4AC technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.31mm |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Color | Multiple |
| Illumination Type | LED |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBD4AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.