
The AML32 Series DPST pushbutton switch is a panel mount electromechanical switch with a maximum voltage rating of 30V DC and a maximum current rating of 10A. It features a throw configuration of DPST and a termination of solder. The switch is RoHS compliant and has a packaging of bulk. It has an electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch is available in a variety of illumination types, including LED, neon, and clear lamp.
Checking distributor stock and pricing after the page loads.
Honeywell AML32FBK4AC technical specifications.
| Current Rating | 3A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Clear |
| Illumination Type | LED, Neon, Clear, Lamp |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |