
Illuminated pushbutton switch featuring a DPST Off-On function with a rectangular button. Offers a 10A maximum current rating at 250VAC and 30VDC, with a 3A current rating. Panel mountable via snap-in or solder termination, this switch boasts 25,000 cycles of electrical and mechanical life. Approvals include UL and CSA, with RoHS compliance.
Honeywell AML32FBK4AD technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Clear |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Clear |
| Illumination Type | Neon, Clear, LED, Lamp |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBK4AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.