
The AML32FBM7AD is a DPST pushbutton switch with a maximum voltage rating of 30V DC and a maximum current rating of 10A. It features a panel mount design and is available in a bulk packaging configuration. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Honeywell AML32FBM7AD technical specifications.
| Color | Black, Green |
| Current Rating | 3A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBM7AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.