Honeywell AML32FBP4AD technical specifications.
| Color | Black, Green |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | Neon, LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32FBP4AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.