
The AML32FBP7AD is a 30V 10A panel mount DPST switch with a mechanical life of 25000 cycles and illumination provided by a green LED. It has a maximum voltage rating of 125V AC and 30V DC. The switch is RoHS compliant and has a solder termination. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Honeywell AML32FBP7AD technical specifications.
| Current Rating | 3A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |