This Honeywell switch features a DPST configuration with a maximum current rating of 10 amps at 250VAC or 30VDC. It has a rectangular actuator style and is designed for panel mount applications. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is available with various termination styles, including quick connect and solder. The switch is suitable for use in a variety of applications, including those requiring illumination.
Checking distributor stock and pricing after the page loads.
Honeywell AML32LBB4AD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | Neon Lamp |
| RoHS Version | 2002/95/EC |