
This 30V 10A DPST switch features a panel mount design with snap-in installation and a straight orientation. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in a bulk packaging with a single unit per package. The switch is rated for 125V AC and 30V DC and has a maximum current rating of 10A. It is illuminated with a red neon lamp and has a termination type of solder.
Honeywell AML32LBC4AD technical specifications.
| Current Rating | 10A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32LBC4AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.