
This 30V DC rated panel mount switch features a current rating of 10A and a mechanical life of 25000 cycles. It is available in a panel mount configuration with a straight orientation and a termination of solder. The switch has a DPST throw configuration and is illuminated with a clear LED/neon illumination type. It is compliant with RoHS regulations and has a packaging of bulk with a package quantity of one.
Honeywell AML32LBK7AD technical specifications.
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Color | Clear |
| Illumination Type | LED, Neon, Clear |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML32 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML32LBK7AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.