
Illuminated rocker switch featuring a DPST On-Off function. Rated for 15A at 250VAC, with a silver contact material and plating. Offers both quick connect and solder termination options for versatile mounting. Designed for panel snap-in installation with a straight orientation. Achieves 25,000 cycles for both electrical and mechanical life. UL and CSA approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell AML34EBA4AC01 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML34 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |