
Illuminated rocker switch featuring a DPST, latched function for On-Off operation. Rated for 15A at 250VAC, with a silver contact material and plating. Offers a 25,000 cycle electrical and mechanical life, with solder terminals for panel mounting. Approvals include UL and CSA, with RoHS compliance.
Honeywell AML34FBA4AC01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML34 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML34FBA4AC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
