SWITCH ROCKER DPST 15A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML34FBA4AC01-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML34FBA4AC01-C technical specifications.
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML34 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML34FBA4AC01-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.