
This toggle switch features a 15A current rating and 125V AC voltage rating, with a maximum rating of 250V AC. It has silver contacts and a panel mount design. The switch is available in a single package quantity and is compliant with RoHS regulations.
Honeywell AML35FBB4AA01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML35 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML35FBB4AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
