
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle 15A 250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML35FBB4AC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML35FBB4AC01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML35 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML35FBB4AC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.