
Illuminated rocker switch featuring DPST, On-Off function with latched operation. Offers a 15A contact current rating at 125V AC, with a maximum rating of 250V AC. Constructed with silver contacts and plating, it boasts both electrical and mechanical life of 25,000 cycles. Designed for panel mounting with snap-in installation, it includes solder terminals and red neon illumination.
Checking distributor stock and pricing after the page loads.
Honeywell AML36FBB4AC01 technical specifications.
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Length | 30.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML36 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 28.9mm |
| RoHS | Compliant |
No datasheet is available for this part.