Honeywell AML36FBB7AC01 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Length | 30.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML36 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML36FBB7AC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.