Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |