
Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML36FBP7AC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML36FBP7AC01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML36 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML36FBP7AC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
