Switch Indicators Incandescent Lamp Rectangular PC Pins/Push-On Panel Mount with Snap-In
Checking distributor stock and pricing after the page loads.
Honeywell AML41LBA3 technical specifications.
| Light Source | Incandescent Lamp |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Rectangular Raised |
| Terminal Type | PC Pins|Push-On |
| Mounting | Panel Mount with Snap-In |
| RoHS Version | 2002/95/EC |