This 5V panel mount pushbutton switch features a black color with green illumination and is lead free. It is available in a single unit quantity and has a solder termination. The switch is RoHS compliant and has a snap-in mount type.
Honeywell AML42SBS2 technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AML42 |
| Termination | Solder |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.