
Honeywell AML51-A10W technical specifications.
| Color | White |
| Illumination Color | White |
| Illumination Type | Illumination Optional, Illuminated |
| Lens Style | Square |
| Series | AML51 |
| Shape | Square |
| Size | 10mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-A10W to view detailed technical specifications.
No datasheet is available for this part.
