Honeywell AML51-A10Y technical specifications.
| Color | Yellow |
| Illumination Type | Illumination Optional, Illuminated |
| Package Quantity | 1 |
| Series | AML51 |
| Shape | Square |
| Size | 10mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-A10Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.